- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 444EN1-12
Description
+
Switch Limit N.O./N.C. 4PDT Top Rotary Wire Lead 7A 28VDC Rotary Panel Mount
Search Keywords: 444EN112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:444EN1-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Top Rotary13659
-
Pole Throw Configuration:4PDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:N/A
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead13690
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$6,284.51
5
$3,851.79
8
$2,458.05
10 +
$2,408.89
Click for Quote
Log in
to unlock special pricing