Honeywell
43C1200
Res Wirewound POT 200 Ohm 5% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.88 X 28.58mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:43C1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:200 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Dimension:65.88 x 28.58 mm
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.