- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 426HE16-8
Honeywell
426HE16-8
MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, 6 Pole Double Throw (6PDT), 7 A 28 Vdc, 5/8-24 UNEF Thread Bushin ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:426HE16-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1