- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 426HE13-8
Description
+
Switch Limit N.O./N.C. 6PDT Top Roller Plunger Wire Lead 3A 28VDC 53.38N Linear Panel Mount
Search Keywords: 426HE138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:426HE13-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:3@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
MOQ for out of Stock Qty:
3
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3,340.64
3
$3,307.56
5
$3,274.82
8
$3,242.39
10 +
$3,210.29
Click for Quote
Log in
to unlock special pricing