Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

426EN9-8

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 6 Pole Double Throw (6PDT), 7 A Resistive at 28 Vdc, Stainless ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 6 Pole Double Throw (6PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 5/8-24 UNEF Threaded Bushing, (18) 2438 mm [96 in] Lead Wire Termination (20 Gage) Side Exit
Product Highlights:
  • Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
  • Top plunger and roller plunger actuators have an internal ice scraper ring
  • Variety of actuators and terminations
  • Variety of contact options and contact materials
  • Stainless steel housing
Potential Applications:
  • Aircraft landing gear and flap/stabilizer controls
  • Aircraft engine thrust reversers
  • Space vehicles
  • Armored personnel carriers
Search Keywords: 426EN98
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    426EN9-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365019
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Environmentally sealed
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    6PDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Maximum Current Rating:
    7@28VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 426EN9-8 RoHS compliant?
Yes, 426EN9-8 is RoHS compliant.
What is the lead time for 426EN9-8?
The standard lead time for 426EN9-8 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
20 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,035.33
3
$2,988.84
5 +
$2,979.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!