- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 426EN10-8
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 6 Pole Double Throw (6PDT), 1 A Resistive at 28 Vdc, Bifurcated Gold Contacts (4) and 7 A Resistive at 28 Vdc, Sliver Contacts (2), Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 5/8-24 UNEF Threaded Bushing, (18) 2438 mm [96 in] Lead Wire Termination (20 Gage) Side Exit, FAA-PMA Approved
Search Keywords: 426EN108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:426EN10-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$6,170.92
5
$3,782.18
8
$2,413.63
10 +
$2,365.35
Click for Quote
Log in
to unlock special pricing