- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 424EN31-RB3
Honeywell
424EN31-RB3
Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 1A 28VDC 53.38N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 424EN31-RB3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 53.38 N |
| Dimension: | 25.4 x 25.4 x 107.14 mm |
| Maximum Current Rating: | 1@28VDC A |
| Terminal Type: | Connector |
| Body Orientation: | Straight |