- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 424EN15-5
Honeywell
424EN15-5
Switch Limit N.O./N.C. 4PDT Top Roller Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 424EN15-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |