- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 41EN45-6
Description
+
Switch Limit N.O./N.C. DPDT Top Rotary with Adjustable Rod Wire Lead 4A 28VDC Rotary Panel Mount
Search Keywords: 41EN456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:41EN45-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary with Adjustable Rod
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
3
$4,265.85
5
$2,614.55
8
$1,668.50
10 +
$1,635.13
Click for Quote
Log in
to unlock special pricing