- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 41EN345-6
Honeywell
41EN345-6
Switch Limit N.O./N.C. SPDT Top Rotary with Adjustable Rod Wire Lead 1A 28VDC Rotary Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Rotary with Adjustable Rod Wire Lead 1A 28VDC Rotary Panel Mount
Search Keywords: 41EN3456
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 41EN345-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Rotary with Adjustable Rod |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 25.4 x 52.07 x 58.17 mm |
| Maximum Current Rating: | 1@28VDC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |
Frequently Asked Questions
Is 41EN345-6 RoHS compliant?
Yes, 41EN345-6 is RoHS compliant.
What is the lead time for 41EN345-6?
The standard lead time for 41EN345-6 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
3
$4,533.44
5
$2,778.56
8
$1,773.16
10 +
$1,737.70
Click for Quote
Log in
to unlock special pricing