- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 41EN27-2
Honeywell
41EN27-2
Switch Limit N.O./N.C. DPDT Top Rotary Wire Lead 4A 28VDC Rotary Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Switch Limit N.O./N.C. DPDT Top Rotary Wire Lead 4A 28VDC Rotary Panel Mount
Search Keywords: 41EN272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:41EN27-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A610.y.23
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:25.4 x 25.4 x 56.89 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 41EN27-2 discontinued?
Yes, 41EN27-2 from Honeywell is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 41EN27-2 RoHS compliant?
Yes, 41EN27-2 is RoHS compliant.
What is the lead time for 41EN27-2?
The standard lead time for 41EN27-2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
3
$4,916.01
5
$3,013.04
8
$1,922.79
10 +
$1,884.34
Click for Quote
Log in
to unlock special pricing