- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 41EN1-6
Honeywell
41EN1-6
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stai ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 41EN1-6 |
| Alias/AKA: | MS24420-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 85364900 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Rotary with Adjustable Rod |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Maximum Current Rating: | 4@28VDC A |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |