- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 417SR10
Honeywell
417SR10
Hall Effect Sensor 40mA 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
View Datasheet Accessories Notify Me
- Can be stacked on 0.375 in centers
- Bipolar magnetic operation
- Direct interface to solid state circuits
- Reverse voltage protection
- Rugged construction
- Sensitive area marked by crossed lines
- Terminal accepts 0.110 in x 0.020 in Faston Connector
- UL recognized, CSA certified
- Housing is flame retardant PBT polyester.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:417SR10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Unipolar
-
Maximum Output Current:40 mA
-
Mounting:Screw
-
Output Type:0.4 V
-
Output Driver:NPN
-
Product Type:Digital
-
Dimension:16.76 x 10.8 x 24.51 mm
-
Typical Operating Supply Voltage:4.5 to 24 V
-
Termination Type:Solder Lugs
-
Operating Temperature:-40 to 150 °C
-
This product is discontinued, but still in stock.