- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 413SX21-T
Honeywell
413SX21-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Contacts, Pi ...
View Datasheet Ask the Datasheet Accessories Notify Me
- This Honeywell Switch has a long operating life
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
- Honeywell 413SX21-T has an elongated mounting hole for easier, more accurate mounting
- This Snap Action Switch has a choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 413SX21-T |
| Alias/AKA: | M8805/106-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Plastic/Pin Plunger |
| Maximum Movement Differential: | 0.05 mm |
| Operating Force: | 1.39 N |
| Termination Style: | Solder |
| Dimension: | 12.7 x 5.08 x 13.21 mm |
| Body Orientation: | Straight |