- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 412SX21-T
Honeywell
412SX21-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, P ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Long electrical life up to 25,000@(CE/KEMA) cycles
- Ampere rating: 1 A
- Maximum AC Voltage Rating: 250@(CE/KEMA) V
- Maximum DC Voltage Rating: 30 V
- Maximum pre-travel: 0.51 mm
- Minimum over-travel: 0.1 mm
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 412SX21-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Plastic/Pin Plunger |
| Contact Rating @ Voltage: | 1 A |
| Maximum Movement Differential: | 0.08 mm |
| Operating Force: | 1.39 N |
| Termination Style: | Solder |
| Dimension: | 12.7 x 5.08 x 13.21 mm |
| Body Orientation: | Straight |