- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 411SM1-H58
Description
+
Snap Action Switch - SPDT - On-Mom - 5A, 250VAC/30VDC - Round (Pin Plunger) Actuator - Splash Proof - Quick Connect 0.058" (Round) - Chassis Mount.
Search Keywords: 411SM1H58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:411SM1-H58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:5 A
-
Maximum Movement Differential:0.1 mm
-
Operating Force:2.09 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 15.21 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$35.20
5
$31.64
10
$31.56
25
$29.93
50
$28.40
100
$28.33
250 +
$20.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT