Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

40PC500G2A

Pressure Sensor 0psi to 500psi Gage 6-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 500psi Gage 6-Pin
Product Highlights:
  • Smallest amplified sensor package
  • Minimal PCB space
  • Fully signal conditioned
  • Operating temperature range from -45 °C to 125 °C [-49 °F to 257 °F]
  • Silicon piezoresistive technology
  • Monolithic design
  • 6 Pin DIP package
  • Port designed for O-ring interface
Search Keywords: 40PC500G2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    40PC500G2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.2 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 500 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -45 to 125 °C
  • Dimension:
    13.2 x 11.2 x 19.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 40PC500G2A RoHS compliant?
Yes, 40PC500G2A is RoHS compliant.
What is the lead time for 40PC500G2A?
The standard lead time for 40PC500G2A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
12 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$459.65
3
$453.59
5 +
$450.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!