Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

40PC250G2A

Pressure Sensor 0psi to 250psi Gage 6-Pin DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 250psi Gage 6-Pin DIP
Product Highlights:
  • Monolithic design
  • 6 Pin DIP package
  • Port designed for O-ring interface
  • Operating temperature range from -45 °C to 125 °C [-49 °F to 257 °F]
  • Silicon piezoresistive technology
  • Smallest amplified sensor package
  • Minimal PCB space
  • Fully signal conditioned
Search Keywords: 40PC250G2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    40PC250G2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 250 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    13.2 x 11.2 x 19.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 40PC250G2A RoHS compliant?
Yes, 40PC250G2A is RoHS compliant.
What is the lead time for 40PC250G2A?
The standard lead time for 40PC250G2A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 981
Can Ship immediately
12 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$564.47
3
$529.47
5
$524.23
10
$519.04
25
$513.90
50
$508.81
100
$506.27
200 +
$503.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!