- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 40PC015G1A
Honeywell
40PC015G1A
Pressure Sensor 0psi to 15psi Gage 6-Pin DIP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 15psi Gage 6-Pin DIP
Search Keywords: 40PC015G1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:40PC015G1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 15 psi
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:13.2 x 11.2 x 19.8 mm
Frequently Asked Questions
Is 40PC015G1A RoHS compliant?
Yes, 40PC015G1A is RoHS compliant.
What is the lead time for 40PC015G1A?
The standard lead time for 40PC015G1A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1,500.76
5
$1,497.01
10
$1,470.75
13
$1,467.07
25
$1,463.40
38
$1,459.74
50 +
$1,412.70
Click for Quote
Log in
to unlock special pricing