- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 40PC006G2A
Honeywell
40PC006G2A
Pressure Sensor 0mmHg to 300mmHg Gage 6-Pin DIP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0mmHg to 300mmHg Gage 6-Pin DIP
Product Highlights:
- Smallest amplified sensor package
- Minimal PCB space
- Fully signal conditioned
- Operating temperature range from -45 °C to 125 °C [-49 °F to 257 °F]
- Silicon piezoresistive technology
- Monolithic design
- 6 Pin DIP package
- Port designed for O-ring interface
Search Keywords: 40PC006G2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:40PC006G2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 300 mmHg
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-45 to 125 °C
-
Dimension:13.21 x 11.13 x 19.81 mm
Frequently Asked Questions
Is 40PC006G2A RoHS compliant?
Yes, 40PC006G2A is RoHS compliant.
What is the lead time for 40PC006G2A?
The standard lead time for 40PC006G2A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,410.76
5
$1,352.68
10
$1,339.30
13
$1,326.02
25
$1,312.90
38
$1,299.90
50 +
$1,287.04
Click for Quote
Log in
to unlock special pricing