- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 40PC001B2A
Honeywell
40PC001B2A
Pressure Sensor -50mmHg to 50mmHg Bi-Directional 6-Pin DIP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor -50mmHg to 50mmHg Bi-Directional 6-Pin DIP
Product Highlights:
- Monolithic design
- Smallest amplified sensor package
- 6 Pin DIP package
- Minimal PCB space
- Fully signal conditioned
- Silicon piezoresistive technology
- Port designed for O-ring interface
- Operating temperature range from -45 °C to 125 °C [-49 °F to 257 °F]
Search Keywords: 40PC001B2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:40PC001B2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Bi-Directional
-
Operating Pressure Range:-50 to 50 mmHg
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:13.2 x 11.2 x 19.8 mm
Frequently Asked Questions
Is 40PC001B2A RoHS compliant?
Yes, 40PC001B2A is RoHS compliant.
What is the lead time for 40PC001B2A?
The standard lead time for 40PC001B2A is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$259.38
3
$256.24
5
$254.78
10
$252.79
20 +
$250.81
Click for Quote
Log in
to unlock special pricing