- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 40PC001B1A
Honeywell
40PC001B1A
Pressure Sensor -50mmHg to 50mmHg Bi-Directional 6-Pin DIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Smallest amplified sensor package
- Minimal PCB space
- Fully signal conditioned
- Operating temperature range from -45 °C to 125 °C [-49 °F to 257 °F]
- Silicon piezoresistive technology
- Monolithic design
- 6 Pin DIP package
- Port designed for O-ring interface
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:40PC001B1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:PCB Through Hole
-
Accuracy:±0.25 %
-
Device Pressure Type:Bi-Directional
-
Operating Pressure Range:-50 to 50 mmHg
-
Media:Air,Gas
-
Output Voltage:0.5 to 4.5 V
-
Response Time:1 mS
-
Typical Operating Supply Voltage:5 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:13.2 x 11.2 x 19.8 mm