Honeywell
409N10K
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:409N10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:30.96 x 12.7 x 13.34 mm
-
Operating Temperature:-40 to 150 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.