- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 405FW504-B
Description
+
Sensor Interface Card
Search Keywords: 405FW504B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:405FW504-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Sensor Interface Card
-
Dimension:83.8 x 77.9 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3
$12,533.42
5
$7,681.78
8
$4,902.19
10 +
$4,804.14
Click for Quote
Log in
to unlock special pricing