- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 404HE222-6
Description
+
MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, 4 Pole Double Throw (4PDT), 1 A 28 Vdc, Gold-Plated Contacts (3) and 7 A 28 Vdc, Silver Contact (1), 5/8-24 UNEF Thread Bushing with Corrosion Resistant Steel Pin Plunger, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Search Keywords: 404HE2226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:404HE222-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501109
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$4,136.92
5
$2,535.53
8
$1,618.07
10 +
$1,585.71
Click for Quote
Log in
to unlock special pricing