- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 402EN505-1
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 1 A Resistive at 28 Vdc, (1) Gold-Plated Contact 7 A Resistive at 28 Vdc, (1) Silver Contact, Stainless Steel Enclosure, Pin Plunger Actuator with White Epoxy Based Enamel Button Cap, 5/8-24 UNEF Threaded Bushing, 66 mm [2.60 in] Plunger and Bushing Length, (6) 305 mm [12.0 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Search Keywords: 402EN5051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:402EN505-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$3,735.31
5
$2,289.39
8
$1,460.99
10 +
$1,431.77
Click for Quote
Log in
to unlock special pricing