- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3TL32-1-3D
Honeywell
3TL32-1-3D
MICRO SWITCH™ Toggle Switches: TL Series, 3 Pole Double Throw (3PDT), 2 Position (On - On), Screw Terminals, Sealed Bushing, 2 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3TL32-1-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:33.53 x 41.66 x 89.41 mm
-
Operating Temperature:-65 to 72 °C