- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3TL32-12A
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 3 Pole Double Throw (3PDT), 3 Position, Special Circuitry (On - On - On), Potted 22 Gage Lead Wire Termination, Sealed Bushing, 28 Volt T-1 3/4 Incandescent Lamp Furnished In Lever Knob, Emits Red When Lamp Is Energized, 21.84 mm Black Knob Locking Lever (Locked In Three Positions), FAA-PMA Approved
Product Highlights:
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 3TL3212A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3TL32-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:3/4-20
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:34.8 x 41.66 x 88.39 mm
-
Operating Temperature:-65 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$6,442.15
10
$3,290.34
15
$2,239.74
20 +
$2,194.95
Click for Quote
Log in
to unlock special pricing