- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 3TB41-15
Description
+
MICRO SWITCH™ Specialty Large Basic Switches: TB Miniature Series, Single Pole Single Throw Double Break (SPSTDB), 10 A 125/250 Vac, Pin Plunger, Side Exit Binding Head Screw Termination, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: 3TB4115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3TB41-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Plastic/Plunger
-
Contact Rating @ Voltage:372.85 A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:3.61 N
-
Termination Style:Screw
-
Dimension:53.34 x 12.7 x 15.49 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$69.91
10
$66.56
25
$58.79
50
$58.65
100
$57.23
250 +
$53.94
Click for Quote
Log in
to unlock special pricing