- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 3MN6
Honeywell
3MN6
MICRO SWITCH™ Specialty Large Basic Switches: MN Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 120/240/480 or 6 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Double-break circuitry
- Arc-resistant plastic
- Space between terminals reduces possibility of shorting
- Ampere Rating: 15 A
- Maximum AC Voltage Rating: 600@ULV
- Power load switching capability to 15 A at 600 Vac
- Motor handling capacity of 746 W [1 hp] at 240 Vac
- Long mechanical life to 10,000,000 cycles at 95% survival
- Machine Tools
- Presses
- Industrial equipment
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 3MN6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Plastic/Pin Plunger |
| Contact Rating @ Voltage: | 745.7@UL A |
| Maximum Movement Differential: | 0.64 mm |
| Operating Force: | 3.06 N |
| Termination Style: | Screw |
| Dimension: | 63.5 x 17.15 x 34.16 mm |
| Body Orientation: | Straight |