- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 3HT85
Honeywell
3HT85
Snap Action Switch - SPDT-N.O./N.C. - Roller Plunger Actuator - 3A 250VAC - 124.28VA - 8.34N - Screw - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 3HT85 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Steel/Roller Plunger |
| Contact Rating @ Voltage: | 124.28 A |
| Maximum Movement Differential: | 0.25 mm |
| Operating Force: | 8.34 N |
| Termination Style: | Screw |
| Dimension: | 49.78 x 17.65 x 69.06 mm |
| Body Orientation: | Straight |