- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 3HT84
Honeywell
3HT84
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 3A 250VAC 124.28VA 8.34N Panel Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3HT84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Screw Mount,Screw
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Roller Plunger
-
Contact Rating @ Voltage:124.28 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:8.34 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.65 x 69.06 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.