- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 3HT8
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 3A 250VAC 124.28VA 8.34N Panel Mount
Search Keywords: 3HT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3HT8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Roller Plunger
-
Contact Rating @ Voltage:124.28 A
-
Maximum Movement Differential:0.25 mm
-
Operating Force:8.34 N
-
Termination Style:Screw
-
Dimension:49.78 x 17.65 x 69.06 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$1,108.63
10
$1,042.09
25
$997.71
50
$864.69
100 +
$710.37
Click for Quote
Log in
to unlock special pricing