Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

3HT1

MICRO SWITCH™ High Temperature Large Basic Switches: HT Series, Single Pole Double Throw (SPDT) 3 A 125 Vac, Corrosion Resista ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ High Temperature Large Basic Switches: HT Series, Single Pole Double Throw (SPDT) 3 A 125 Vac, Corrosion Resistant Enclosure, 15/32-32 Thread Bushing with Roller Plunger Actuator, Switch will Withstand Temperature of 538 °C [1000 °F], Ceramic Base with 6-32 Hex Nut Screw Termination, Panel Mount, UL, CSA
Product Highlights:
  • High temperature tolerance to 538 °C [1000 °F]
  • Corrosion-resistant construction
  • Designed to meet military applications
  • Pole Throw Configuration: SPDT
Potential Applications:
  • Industrial and household furnaces
  • Conventional and nuclear power plants
  • Foundries
  • Rolling mills
  • Surfaces of high-performance aircraft
  • Jet afterburners
  • Missile launchers
Search Keywords: 3HT1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 3HT1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Roller Plunger
Contact Rating @ Voltage: 124.28 A
Maximum Movement Differential: 0.25 mm
Operating Force: 8.34 N
Termination Style: Screw
Dimension: 49.78 x 17.65 x 69.06 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3HT1 RoHS compliant?
Yes, 3HT1 is RoHS compliant.
What is the lead time for 3HT1?
The standard lead time for 3HT1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
On Order:
24   can ship 1/21/27
MOQ for out of Stock Qty:
3
30 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,245.79
3
$1,242.67
5
$1,239.56
8
$1,236.47
10 +
$1,233.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!