- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 39SE9
Honeywell
39SE9
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 28VDC 1.67N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 5A 28VDC 1.67N Screw Mount
Search Keywords: 39SE9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:39SE9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5@28VDC A
-
Operating Force:1.67 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
Frequently Asked Questions
Is 39SE9 RoHS compliant?
Yes, 39SE9 is RoHS compliant.
What is the lead time for 39SE9?
The standard lead time for 39SE9 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$370.30
3
$365.43
5 +
$363.16
Click for Quote
Log in
to unlock special pricing