- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 39SE8
Honeywell
39SE8
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 1A 28VDC 1.67N Screw Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 1A 28VDC 1.67N Screw Mount
Search Keywords: 39SE8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:39SE8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Roller Lever
-
Contact Rating @ Voltage:1@28VDC A
-
Maximum Movement Differential:0.41 mm
-
Operating Force:1.67 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:N/A
Frequently Asked Questions
Is 39SE8 RoHS compliant?
No, 39SE8 is not RoHS compliant.
What is the lead time for 39SE8?
The standard lead time for 39SE8 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$341.26
3
$331.78
5
$327.23
10
$326.41
20 +
$318.51
Click for Quote
Log in
to unlock special pricing