- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 39SE7
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Value Add Assembly Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), Includes 1SE1 Basic with Auxiliary Cross Roller Actuator and Hardware Packaged Unassembled, -53 °C to 105 °C [-65 °F to 221 °F]
Search Keywords: 39SE7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:39SE7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Oil Bronze/Steel/Roller Lever
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.64 mm
-
Operating Force:3.34 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
3
$427.74
5
$315.87
8
$234.44
10 +
$229.75
Click for Quote
Log in
to unlock special pricing