- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 39HM1
Honeywell
39HM1
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Value Add Assembly Series, Single Pole Normally Closed (SPNC), ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:39HM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:3@28VDC A
-
Operating Force:1.67 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight