- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 39EN6-6
Description
+
Switch Limit N.O./N.C. 4PDT Top Rotary with Adjustable Rod Wire Lead 7A 28VDC Rotary Panel Mount
Search Keywords: 39EN66
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:39EN6-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Rotary with Adjustable Rod
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
3
$7,230.47
5
$4,431.58
8
$2,828.05
10 +
$2,771.49
Click for Quote
Log in
to unlock special pricing