Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

392C32500

Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
Search Keywords: 392C32500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 392C32500
Unit of Measure: Per Each
RoHS: No
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 2.5 KOhm
Tolerance: 10 %
Dimension: 38.89 x 13.08 mm
Operating Temperature: -55 to 120 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 392C32500 discontinued?
Yes, 392C32500 from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 392C32500 RoHS compliant?
No, 392C32500 is not RoHS compliant.
What is the lead time for 392C32500?
The standard lead time for 392C32500 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.66
5
$18.02
10
$17.59
25
$17.00
50
$16.45
100
$15.38
250 +
$15.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!