- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 38HM9
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Value Add Assembly Series, Single Pole Normally Open (SPNO), 1 A at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, (2) 914 mm [36 in] Lead Wire Termination (20 Gage) with Threaded Connector, Includes Special Mounting Bracket and Special Bent Roller Leaf Actuator, -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords: 38HM9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:38HM9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/N/A/N/A/Roller Lever
-
Contact Rating @ Voltage:1@28VDC A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:13.34 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Ships today, if you order in
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
1
$5,210.66
3
$5,197.63
5
$3,185.64
8
$2,032.94
10 +
$1,992.28
Click for Quote
Log in
to unlock special pricing