- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 38HM65-A
Description
+
Switch Snap Action N.O. SPST Roller Lever 0.1A 28VDC 2.5N Screw Mount Wire Lead
Search Keywords: 38HM65A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:38HM65-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,494.83
3
$1,345.20
5 +
$1,341.84
Click for Quote
Log in
to unlock special pricing