- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 38HM4
Description
+
Switch Snap Action N.O. SPST Roller Lever 1A 28VDC 22.24N Screw Mount Wire Lead
Search Keywords: 38HM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:38HM4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Roller Lever
-
Contact Rating @ Voltage:1@28VDC A
-
Maximum Movement Differential:0.38 mm
-
Operating Force:22.24 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
73 Weeks
can ship
11/2/27
Price (USD)
Qty
Unit Price
3
$5,506.25
5
$3,374.80
8
$2,153.65
10 +
$2,110.58
Click for Quote
Log in
to unlock special pricing