Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

385000M8659

Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (39.7 X 27.79 X 36.12mm) Solder Lug Panel Mount Automoti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (39.7 X 27.79 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords: 385000M8659
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 385000M8659
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 10 KOhm
Tolerance: 10 %
Dimension: 39.7 x 27.79 x 36.12 mm
Operating Temperature: -40 to 120 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 385000M8659 discontinued?
Yes, 385000M8659 from Honeywell is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 385000M8659 RoHS compliant?
Yes, 385000M8659 is RoHS compliant.
What is the lead time for 385000M8659?
The standard lead time for 385000M8659 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.83
10
$17.01
25
$16.50
50
$16.02
100
$15.15
250
$14.74
500 +
$14.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!