Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

380C1200K

Res Conductive Plastic POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords: 380C1200K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 380C1200K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 200 KOhm
Tolerance: 10 %
Dimension: 65.07 x 27.78 mm
Operating Temperature: -55 to 120 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 380C1200K RoHS compliant?
Yes, 380C1200K is RoHS compliant.
What is the lead time for 380C1200K?
The standard lead time for 380C1200K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.76
25
$9.27
50
$9.06
100
$8.87
250
$5.60
500
$5.59
1,000 +
$5.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!