Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

380C11MEG

Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords: 380C11MEG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 380C11MEG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 1 MOhm
Tolerance: 20 %
Dimension: 65.07 x 27.78 mm
Operating Temperature: -55 to 120 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 380C11MEG discontinued?
Yes, 380C11MEG from Honeywell is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 380C11MEG RoHS compliant?
Yes, 380C11MEG is RoHS compliant.
What is the lead time for 380C11MEG?
The standard lead time for 380C11MEG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.50
3
$31.95
5
$28.75
10 +
$25.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!