- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 380017M8768
Description
+
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (33.35 X 27.79 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords: 380017M8768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:380017M8768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:25 KOhm
-
Tolerance:10 %
-
Dimension:33.35 x 27.79 x 36.12mm
-
Operating Temperature:-55 to 120 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
2
$93.33
5
$93.10
10
$92.86
25
$92.63
50
$49.04
75
$34.51
100 +
$33.82
Click for Quote
Log in
to unlock special pricing