- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 380001M9022
Description
+
Industrial Grade Thermostats 2-Pin
Search Keywords: 380001M9022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:380001M9022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:7 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:N/A
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Temperature:-29°C to 260 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$93.51
5
$93.28
10
$93.04
25
$92.81
50
$49.13
75
$34.58
100 +
$33.88
Click for Quote
Log in
to unlock special pricing