Honeywell
364X500
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
Search Keywords: 364X500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:364X500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 11.05 x 4.83 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is 364X500 RoHS compliant?
Yes, 364X500 is RoHS compliant.
What is the lead time for 364X500?
The standard lead time for 364X500 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$1.98
100
$1.77
250
$1.73
500
$1.70
1,000
$1.49
2,500
$1.47
5,000
$1.46
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing