Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

364W10K

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
Search Keywords: 364W10K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 364W10K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 9.53 x 4.83 x 11.05 mm
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 364W10K discontinued?
Yes, 364W10K from Honeywell is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 364W10K RoHS compliant?
Yes, 364W10K is RoHS compliant.
What is the lead time for 364W10K?
The standard lead time for 364W10K is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.15
25
$9.89
50
$9.25
100
$8.96
300
$8.67
500 +
$8.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!